2N5428 vs 2N5875 feature comparison

2N5428 Spectrum Control

Buy Now Datasheet

2N5875 Hi-Tron Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SPECTRUM CONTROL INC HI-TRON SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 10 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
JEDEC-95 Code TO-66 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 40 W 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 4 MHz
VCEsat-Max 0.7 V
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N5428 with alternatives

Compare 2N5875 with alternatives