2N5428
vs
2N5875
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICOA CORP
STMICROELECTRONICS
Part Package Code
TO-66
Package Description
TO-66, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
7 A
10 A
Collector-Emitter Voltage-Max
80 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
4
JEDEC-95 Code
TO-66
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
40 W
150 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
4 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
500 pF
Power Dissipation Ambient-Max
150 W
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
1800 ns
VCEsat-Max
3 V
Compare 2N5428 with alternatives
Compare 2N5875 with alternatives