2N5428
vs
BD908
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CRIMSON SEMICONDUCTOR INC
|
Package Description |
METAL CAN-3
|
TO-220, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
36 Weeks
|
|
Collector Current-Max (IC) |
7 A
|
15 A
|
Collector-Emitter Voltage-Max |
80 V
|
60 V
|
DC Current Gain-Min (hFE) |
60
|
15
|
JEDEC-95 Code |
TO-66
|
TO-220AB
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
Number of Terminals |
2
|
3
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Power Dissipation Ambient-Max |
|
90 W
|
Transition Frequency-Nom (fT) |
|
2 MHz
|
VCEsat-Max |
|
1 V
|
|
|
|
Compare 2N5428 with alternatives
Compare BD908 with alternatives