2N5416 vs 2N5416 feature comparison

2N5416 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N5416 Swampscott Electronics Co Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SOLID STATE DEVICES INC SWAMPSCOTT ELECTRONICS CO INC
Part Package Code TO-39 TO-39
Package Description TO-39, 3 PIN TO-39, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 10 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 1 1

Compare 2N5416 with alternatives

Compare 2N5416 with alternatives