2N5416 vs JANS2N5416UA feature comparison

2N5416 Baneasa SA

Buy Now Datasheet

JANS2N5416UA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BANEASA S A MICROSEMI CORP
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 R-XDSO-N4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material METAL UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 300 V
JESD-609 Code e0
Reference Standard MIL-19500/485H
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 1000 ns

Compare 2N5416 with alternatives

Compare JANS2N5416UA with alternatives