2N5415-JQR-B vs 2N5415 feature comparison

2N5415-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N5415 New England Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD NEW ENGLAND SEMICONDUCTOR
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 2 47
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 15 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 10 W
Power Dissipation-Max (Abs) 10 W
Terminal Finish TIN LEAD
VCEsat-Max 2.5 V

Compare 2N5415-JQR-B with alternatives