2N5401B
vs
2N5401RL1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
ROCHESTER ELECTRONICS LLC
Package Description
,
LEAD FREE, CASE 29-11, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
50
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
9
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29-11
Additional Feature
EUROPEAN PART NUMBER
Collector-Emitter Voltage-Max
150 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare 2N5401RL1G with alternatives