2N5401
vs
2N5401-BP-HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
KODENSHI AUK CORP
MICRO COMMERCIAL COMPONENTS CORP
Package Description
,
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
45
1
Rohs Code
Yes
Collector-Emitter Voltage-Max
150 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare 2N5401 with alternatives
Compare 2N5401-BP-HF with alternatives