2N5397
vs
J310ZL1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SOLITRON DEVICES INC
MOTOROLA INC
Part Package Code
TO-72
Package Description
TO-72, 4 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
1.2 pF
2.5 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-72
TO-92
JESD-30 Code
O-MBCY-W4
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
4
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Power Gain-Min (Gp)
15 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Additional Feature
EUROPEAN PART NUMBER
DS Breakdown Voltage-Min
25 V
Operating Temperature-Max
125 °C
Compare 2N5397 with alternatives
Compare J310ZL1 with alternatives