2N5338R1 vs 2N5784 feature comparison

2N5338R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N5784 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD INTERSIL CORP
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 3.5 A
Collector-Emitter Voltage-Max 100 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 4
JEDEC-95 Code TO-205AD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz
Base Number Matches 2 23
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 10 W
Power Dissipation-Max (Abs) 10 W
Transistor Application SWITCHING
Turn-off Time-Max (toff) 15000 ns
Turn-on Time-Max (ton) 5000 ns
VCEsat-Max 0.5 V

Compare 2N5338R1 with alternatives

Compare 2N5784 with alternatives