2N5335
vs
BUY68
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPACE POWER ELECTRONICS INC
CRIMSON SEMICONDUCTOR INC
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
7 A
Collector-Emitter Voltage-Max
80 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
40
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.95
Additional Feature
LOW LEAKAGE
Power Dissipation Ambient-Max
10 W
VCEsat-Max
1 V
Compare 2N5335 with alternatives
Compare BUY68 with alternatives