2N5335 vs BUY48R1 feature comparison

2N5335 Crimson Semiconductor Inc

Buy Now Datasheet

BUY48R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC SEMELAB LTD
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 7 A
Collector-Emitter Voltage-Max 80 V 170 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 90 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Transistor Application SWITCHING
Turn-on Time-Max (ton) 1000 ns

Compare 2N5335 with alternatives

Compare BUY48R1 with alternatives