2N5301R1 vs 2N3772 feature comparison

2N5301R1 TT Electronics Resistors

Buy Now Datasheet

2N3772 Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMITRONICS CORP
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 30 A 20 A
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz 0.2 MHz
Base Number Matches 2 50
Part Package Code TO-204AA
Pin Count 2
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 150 W

Compare 2N5301R1 with alternatives

Compare 2N3772 with alternatives