2N5301
vs
JANTXV2N5664
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-3
|
|
Package Description |
METAL, TO-3, 2 PIN
|
TO-66, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
30 A
|
5 A
|
Collector-Emitter Voltage-Max |
40 V
|
200 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
40
|
JEDEC-95 Code |
TO-204AA
|
TO-66
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
200 W
|
30 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2 MHz
|
20 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.95
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500/455E
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N5301 with alternatives
Compare JANTXV2N5664 with alternatives