2N5237E3 vs JANTXV2N5237S feature comparison

2N5237E3 Microsemi Corporation

Buy Now Datasheet

JANTXV2N5237S Silicon Transistor Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SILICON TRANSISTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 10
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 6
Rohs Code No
Part Package Code TO-5
Pin Count 3
Case Connection COLLECTOR
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/394H
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 50 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns

Compare 2N5237E3 with alternatives

Compare JANTXV2N5237S with alternatives