2N5232 vs JC501R-AMMO feature comparison

2N5232 Continental Device India Ltd

Buy Now Datasheet

JC501R-AMMO NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD NXP SEMICONDUCTORS
Part Package Code TO-92
Package Description PLASTIC, TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 300
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.62 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 45 V
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 130 MHz
VCEsat-Max 0.6 V

Compare 2N5232 with alternatives

Compare JC501R-AMMO with alternatives