2N5225TRELEADFREE vs MPS3708 feature comparison

2N5225TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

MPS3708 Semiconductors Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMICONDUCTORS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 45
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
Base Number Matches 1 14
Package Description ,
Collector Current-Max (IC) 0.2 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.31 W

Compare 2N5225TRELEADFREE with alternatives