2N5210STOA vs 2N5210/D74Z feature comparison

2N5210STOA Zetex / Diodes Inc

Buy Now Datasheet

2N5210/D74Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC NATIONAL SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz
VCEsat-Max 0.7 V
Base Number Matches 2 1

Compare 2N5210STOA with alternatives

Compare 2N5210/D74Z with alternatives