2N5194
vs
2N5194
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SPACE POWER ELECTRONICS INC
|
Part Package Code |
TO-225AA
|
SIP
|
Package Description |
CASE 77-09, 3 PIN
|
TO-126VAR, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 77-09
|
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
4 A
|
4 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
25
|
JEDEC-95 Code |
TO-225AA
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
240
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2 MHz
|
2 MHz
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
140 °C
|
Power Dissipation-Max (Abs) |
|
40 W
|
|
|
|
Compare 2N5194 with alternatives
Compare 2N5194 with alternatives