2N5172 vs 2N5172 feature comparison

2N5172 Micro Electronics Ltd

Buy Now Datasheet

2N5172 Harris Semiconductor

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.62 W 0.62 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N5172 with alternatives

Compare 2N5172 with alternatives