2N5153 vs 2N5153 feature comparison

2N5153 Central Semiconductor Corp

Buy Now Datasheet

2N5153 Crimson Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CRIMSON SEMICONDUCTOR INC
Part Package Code TO-39
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 5 A 5 A
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 70
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1 W 11.7 W
Power Dissipation-Max (Abs) 10 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
VCEsat-Max 1.5 V
Base Number Matches 3 1
Additional Feature LOW LEAKAGE

Compare 2N5153 with alternatives

Compare 2N5153 with alternatives