2N5152U3R4 vs JANSF2N5152 feature comparison

2N5152U3R4 TT Electronics Resistors

Buy Now Datasheet

JANSF2N5152 Semicoa Semiconductors

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC SEMICOA CORP
Package Description CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.005 A 2 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-276AB
JESD-30 Code R-CBCC-N3
JESD-609 Code e4
Number of Elements 1 1
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount YES NO
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 2 4
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 1 W

Compare 2N5152U3R4 with alternatives

Compare JANSF2N5152 with alternatives