2N5152U3R4
vs
JAN2N5152
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
COBHAM PLC
Part Package Code
TO-276AB
Package Description
CHIP CARRIER, R-CBCC-N3
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.005 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
20
JEDEC-95 Code
TO-276AB
TO-39
JESD-30 Code
R-CBCC-N3
O-MBCY-W3
JESD-609 Code
e4
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
GOLD
Terminal Form
NO LEAD
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
Base Number Matches
2
11
Reference Standard
MIL-19500/544
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
1900 ns
Turn-on Time-Max (ton)
1900 ns
Compare 2N5152U3R4 with alternatives