2N5148 vs 2N5148 feature comparison

2N5148 Semitronics Corp

Buy Now Datasheet

2N5148 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 7 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Collector-Emitter Voltage-Max 80 V
JESD-609 Code e0
Terminal Finish TIN LEAD
VCEsat-Max 0.85 V

Compare 2N5148 with alternatives

Compare 2N5148 with alternatives