2N5137 vs 2N2312 feature comparison

2N5137 Texas Instruments

Buy Now Datasheet

2N2312 Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMITRONICS CORP
Package Description , TO-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 30
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 125 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.35 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 6 1
Part Package Code TO-46
Pin Count 3
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-46
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N2312 with alternatives