2N5115UBE3 vs MQ2N5115 feature comparison

2N5115UBE3 Microsemi Corporation

Buy Now Datasheet

MQ2N5115 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
FET Technology JUNCTION
Operating Temperature-Max 200 °C
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Surface Mount YES NO
Base Number Matches 1 2
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish GOLD OVER NICKEL
Terminal Form WIRE
Terminal Position BOTTOM

Compare 2N5115UBE3 with alternatives