2N5114-PBF vs 2N5114CHIP feature comparison

2N5114-PBF Digitron Semiconductors

Buy Now Datasheet

2N5114CHIP

Part not found

Search for 2N5114CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.09 A
Drain-source On Resistance-Max 75 Ω
FET Technology JUNCTION
Feedback Cap-Max (Crss) 7 pF
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1

Compare 2N5114-PBF with alternatives