2N5114
vs
MX2N5114
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VISHAY SPRAGUE
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
P-CHANNEL
|
|
Power Dissipation-Max (Abs) |
0.5 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
28
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
BCY
|
Package Description |
|
TO-18, 3 PIN
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-18
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|