2N5109JX
vs
2N5109
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
MOTOROLA INC
Part Package Code
TO-39
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.4 A
0.4 A
Collector-Base Capacitance-Max
3.5 pF
3.5 pF
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
4
Rohs Code
No
HTS Code
8541.29.00.75
DC Current Gain-Min (hFE)
5
JESD-609 Code
e0
Power Dissipation Ambient-Max
2.5 W
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
1200 MHz
Compare 2N5109JX with alternatives
Compare 2N5109 with alternatives