2N5109JX vs 2N4428 feature comparison

2N5109JX Semicoa Semiconductors

Buy Now Datasheet

2N4428 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP SEMITRONICS CORP
Part Package Code TO-39 TO-5
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.4 A 0.425 A
Collector-Base Capacitance-Max 3.5 pF 3.5 pF
Collector-Emitter Voltage-Max 20 V 35 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
DC Current Gain-Min (hFE) 20
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 3.5 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 700 MHz

Compare 2N5109JX with alternatives

Compare 2N4428 with alternatives