2N5109 vs JANTX2N5109 feature comparison

2N5109 Advanced Semiconductor Inc

Buy Now Datasheet

JANTX2N5109 Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMICOA CORP
Part Package Code TO-39 TO-39
Package Description TO-39, 3 PIN HERMETIC SEALED, METAL CAN-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.4 A 0.4 A
Collector-Base Capacitance-Max 3.5 pF 3.5 pF
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2.5 W 2.5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1200 MHz 1200 MHz
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 24 Weeks
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/453
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N5109 with alternatives

Compare JANTX2N5109 with alternatives