2N5109 vs 2N4428 feature comparison

2N5109 Advanced Semiconductor Inc

Buy Now Datasheet

2N4428 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.4 A 0.4 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
Highest Frequency Band VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2.5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1200 MHz
Base Number Matches 1 1

Compare 2N5109 with alternatives

Compare 2N4428 with alternatives