2N5109 vs 2N4428 feature comparison

2N5109 Advanced Semiconductor Inc

Buy Now Datasheet

2N4428 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC CRIMSON SEMICONDUCTOR INC
Part Package Code TO-39
Package Description TO-39, 3 PIN TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.4 A 0.425 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 20 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
Highest Frequency Band VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2.5 W 3.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1200 MHz 700 MHz
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish TIN LEAD

Compare 2N5109 with alternatives

Compare 2N4428 with alternatives