2N5089 vs 2N5089G feature comparison

2N5089 onsemi

Buy Now Datasheet

2N5089G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Package Description TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 450 450
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 10 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-11

Compare 2N5089 with alternatives

Compare 2N5089G with alternatives