2N5087L
vs
2N5087TF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
IN-LINE, R-PSIP-W3
LEAD FREE PACKAGE-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.05 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
JEDEC-95 Code
TO-92
Moisture Sensitivity Level
NOT APPLICABLE
Compare 2N5087L with alternatives
Compare 2N5087TF with alternatives