2N5087/D74Z-J61Z
vs
2N5087/D74Z-J05Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
4 pF
4 pF
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
VCEsat-Max
0.3 V
0.3 V
Base Number Matches
1
1
Compare 2N5087/D74Z-J61Z with alternatives
Compare 2N5087/D74Z-J05Z with alternatives