2N5063 vs CS92D feature comparison

2N5063 Texas Instruments

Buy Now Datasheet

CS92D Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 30 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Leakage Current-Max 0.01 mA 0.05 mA
Non-Repetitive Pk On-state Cur 10 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A 800 A
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -60 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 150 V 400 V
Repetitive Peak Reverse Voltage 150 V 400 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 30
Pbfree Code No
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N5063 with alternatives

Compare CS92D with alternatives