2N5063
vs
CR05AS-4
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
30 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.1 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
3 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
R-PSSO-F3
Leakage Current-Max
0.01 mA
0.1 mA
Non-Repetitive Pk On-state Cur
10 A
10 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
510 A
500 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-60 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.79 A
Repetitive Peak Off-state Voltage
150 V
200 V
Repetitive Peak Reverse Voltage
150 V
200 V
Surface Mount
NO
YES
Terminal Form
WIRE
FLAT
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
7
Part Package Code
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Case Connection
ANODE
Compare 2N5063 with alternatives
Compare CR05AS-4 with alternatives