2N5063 vs MCR103 feature comparison

2N5063 Teccor

Buy Now Datasheet

MCR103 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC MOTOROLA INC
Part Package Code TO-92
Package Description TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 60 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.01 mA 0.1 mA
Non-Repetitive Pk On-state Cur 10 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A 800 A
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA 10 µA
Repetitive Peak Off-state Voltage 150 V 60 V
Repetitive Peak Reverse Voltage 150 V 60 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 9 3
On-State Voltage-Max 1.7 V

Compare 2N5063 with alternatives

Compare MCR103 with alternatives