2N5062TRG vs 2N5062TRE feature comparison

2N5062TRG Central Semiconductor Corp

Buy Now Datasheet

2N5062TRE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare 2N5062TRG with alternatives

Compare 2N5062TRE with alternatives