2N5061
vs
2N5061
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
LORAS INDUSTRIES INC
Part Package Code
TO-92
Package Description
TO-226AA, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
10 µs
10 µs
DC Gate Trigger Current-Max
0.35 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-226AA
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
e0
Leakage Current-Max
0.01 mA
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
10 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
510 A
510 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-60 °C
-60 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Off-state Voltage
60 V
60 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Configuration
SINGLE
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Leakage Current-Max
1 µA
Compare 2N5061 with alternatives
Compare 2N5061 with alternatives