2N5060TRH
vs
2N5060TRF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Reverse Voltage
30 V
30 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Compare 2N5060TRH with alternatives
Compare 2N5060TRF with alternatives