2N5060TRH vs 2N5060RLRMG feature comparison

2N5060TRH Central Semiconductor Corp

Buy Now Datasheet

2N5060RLRMG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Reverse Voltage 30 V 30 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 10 µs
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 10 A
On-state Current-Max 510 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Repetitive Peak Off-state Voltage 30 V

Compare 2N5060TRH with alternatives

Compare 2N5060RLRMG with alternatives