2N5060TRC vs 2N5060 feature comparison

2N5060TRC Central Semiconductor Corp

Buy Now Datasheet

2N5060 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Reverse Voltage 30 V 30 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 7
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Samacsys Manufacturer onsemi
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 10 µs
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 10 A
On-state Current-Max 510 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -60 °C
Repetitive Peak Off-state Voltage 30 V

Compare 2N5060TRC with alternatives

Compare 2N5060 with alternatives