2N5060RP vs 2N5060APPLEADFREE feature comparison

2N5060RP Teccor

Buy Now Datasheet

2N5060APPLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 30 V
Repetitive Peak Reverse Voltage 30 V 30 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 2N5060RP with alternatives

Compare 2N5060APPLEADFREE with alternatives