2N5060RLRA vs 2N5060RLRMG feature comparison

2N5060RLRA Motorola Mobility LLC

Buy Now Datasheet

2N5060RLRMG onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description CYLINDRICAL, O-PBCY-W3 PLASTIC, CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 30 V 30 V
Repetitive Peak Reverse Voltage 30 V 30 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Pbfree Code Yes
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Circuit Commutated Turn-off Time-Nom 10 µs
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e1
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 10 A
On-state Current-Max 510 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER

Compare 2N5060RLRA with alternatives

Compare 2N5060RLRMG with alternatives