2N5060RLRA vs 2N5060TRB feature comparison

2N5060RLRA onsemi

Buy Now Datasheet

2N5060TRB Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description PLASTIC, CASE 29-11, TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 10 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 30 V
Repetitive Peak Reverse Voltage 30 V 30 V
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 1
Pbfree Code No

Compare 2N5060RLRA with alternatives

Compare 2N5060TRB with alternatives