2N5060APMLEADFREE vs C103Y feature comparison

2N5060APMLEADFREE Central Semiconductor Corp

Buy Now Datasheet

C103Y Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Reverse Voltage 30 V 30 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 6
Part Package Code TO-92
Package Description PLASTIC PACKAGE-3
Pin Count 3
Circuit Commutated Turn-off Time-Nom 15 µs
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
Leakage Current-Max 0.001 mA
Non-Repetitive Pk On-state Cur 8 A
On-state Current-Max 800 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -60 °C
Repetitive Peak Off-state Voltage 30 V

Compare 2N5060APMLEADFREE with alternatives

Compare C103Y with alternatives