2N5060 vs 2N5060-5 feature comparison

2N5060 onsemi

Buy Now Datasheet

2N5060-5 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code TO-92
Package Description PLASTIC, CASE 29-11, TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Additional Feature SENSITIVE GATE SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 10 µs 10 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e1
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -60 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 30 V 30 V
Repetitive Peak Reverse Voltage 30 V 30 V
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 7 1
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare 2N5060 with alternatives

Compare 2N5060-5 with alternatives