2N5053 vs 2N6305 feature comparison

2N5053 Advanced Semiconductor Inc

Buy Now Datasheet

2N6305 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-72
Package Description TO-72, 4 PIN ,
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.025 A 0.05 A
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1300 MHz
Base Number Matches 10 5
Rohs Code No